Texas Instruments MSP430F6459TPZR

Mixed-Signal Microcontroller 16-Bit MSP430 20MHz 512 Kbyte ROM/66 Kbyte RAM 100-Pin LQFP T/R
$ 17.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F6459TPZR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F6459TPZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.167
$ 10.943
$ 10.943
Stock
121,959
210,947
210,947
Authorized Distributors
2
2
2
Core Architecture
MSP430
RISC
RISC
Data Bus Width
-
16 b
16 b
Max Frequency
-
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
66 kB
66 kB
66 kB
Interface
-
I2C, IrDA, SCI, SPI, UART, USART, USB
I2C, IrDA, SCI, SPI, UART, USART, USB
Number of I/Os
-
74
74
Peripherals
-
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F6459TPZR.

Descriptions

Descriptions of Texas Instruments MSP430F6459TPZR provided by its distributors.

Mixed-Signal Microcontroller 16-Bit MSP430 20MHz 512 Kbyte ROM/66 Kbyte RAM 100-Pin LQFP T/R
HiRel Mixed Signal Microcontroller 100-LQFP -40 to 105
1.8V~3.6V 20MHz 66KB Flash 512KB Brown-out Detect/Reset DMA LCD POR PWM WDT Internal 74 I2C IrDA SCI SPI UART USART A/D 16x12b D/A 2x12b 16bit MSP430 CPUXV2 LQFP-100 SMD Adhesive Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.