Texas Instruments MSP430F6459IPZ

MCU 16-bit MSP430 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray
$ 12.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F6459IPZ.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet122 pages11 years ago
Datasheet120 pages13 years ago
Datasheet121 pages13 years ago
Datasheet115 pages13 years ago
Technical Drawing2 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F6459IPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.942
$ 11.47
$ 11.47
Stock
159,148
235,126
235,126
Authorized Distributors
0
1
1
Core Architecture
RISC
RISC
RISC
Data Bus Width
16 b
16 b
16 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
66 kB
66 kB
66 kB
Interface
I2C, SPI, UART, USB
I2C, IrDA, SCI, SPI, UART, USART, USB
I2C, IrDA, SCI, SPI, UART, USART, USB
Number of I/Os
74
74
74
Peripherals
-
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F6459IPZ.

Related Parts

Texas InstrumentsMSP430F6659IPZR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
Texas InstrumentsMSP430F6658IPZ
MCU 16-bit MSP430 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP
Texas InstrumentsMSP430F47193IPZ
MCU 16-bit MSP430 RISC 120KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments MSP430F6459IPZ provided by its distributors.

MCU 16-bit MSP430 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray
20 MHz MCU with 512KB Flash, 66KB SRAM, 12-bit ADC, 12-bit DAC, comparator, DMA, 160 seg LCD 100-LQFP -40 to 85
1.8V~3.6V 20MHz 66KB FLASH 512KB Brown-out Detect/Reset,DMA,LCD,POR,PWM,WDT inside 74 1.8V 3.6V 20MHz I2C,IrDA,SCI,SPI,UART,USART A/D 16x12b,D/A 2x12b 16bit MSP430 CPUXV2 QFP SMD mount 15.8mm*15.8mm*1.6mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.