What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments MSP430F5500IRGZT

Microcontroller Mcu, 16 Bit, MSP430, 25MHZ, VQFN-48
$ 1.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5500IRGZT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet114 pages11 years ago
Datasheet112 pages12 years ago
Datasheet110 pages13 years ago
Datasheet110 pages13 years ago
Datasheet106 pages13 years ago
Datasheet110 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F5500IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.995
$ 1.285
Stock
179,627
282,225
Authorized Distributors
4
4
Case/Package
VQFN
VQFN
Number of Pins
48
48
Core Architecture
RISC
MSP430
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
31
31
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
I2C, IrDA, SCI, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5500IRGZT.

Related Parts

Texas InstrumentsMSP430F5304IRGZR
MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
Texas InstrumentsMSP430F5310IRGZR
IC MCU 16BIT 32KB FLASH 48VQFN / MIXED SIGNAL MICROCONTROLLER
Texas InstrumentsMSP430F5310IRGZT
IC MCU 16BIT 32KB FLASH 48VQFN / MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments MSP430F5500IRGZT provided by its distributors.

MICROCONTROLLER MCU, 16 BIT, MSP430, 25MHZ, VQFN-48
MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
25 MHz MCU with 8KB Flash, 4KB SRAM, comparator, DMA, UART/SPI/I2C, USB, timer, HW multiplier 48-VQFN -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.