Texas Instruments MSP430F5436IPZ

Microcontroller Mcu, 16 Bit, MSP430, 18MHZ, LQFP-100
$ 10.92
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5436IPZ.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet102 pages15 years ago
Datasheet103 pages13 years ago
Datasheet99 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages27 years ago

element14 APAC

Farnell

Newark

Arrow Electronics

CAD Models

Download Texas Instruments MSP430F5436IPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.92
$ 8.725
Stock
174,687
164,830
Authorized Distributors
1
2
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
18 MHz
25 MHz
Flash Memory Size
-
-
RAM Size
16 kB
16 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
87
87
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
100
100
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5436IPZ.

Related Parts

Texas InstrumentsMSP430F5637IPZ
MICROCONTROLLER MCU, 16 BIT, MSP430, 20MHZ, LQFP-100
Texas InstrumentsMSP430F5634IPZ
20 MHz MCU with 192KB Flash, 16KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, USB 100-LQFP -40 to 85
Texas InstrumentsMSP430F5637IPZR
20 MHz MCU with 192KB Flash, 16KB SRAM, 12-bit ADC, 12-bit DAC, comparator, DMA, USB 100-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F5436IPZ provided by its distributors.

MICROCONTROLLER MCU, 16 BIT, MSP430, 18MHZ, LQFP-100
MCU 16-bit MSP430 MSP430 RISC 192KB Flash 2.5V/3.3V 100-Pin LQFP Tray
18 MHz MCU with 192KB Flash, 16KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85
IC, MCU, 16BIT, 192K FLASH, 100LQFP; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:87; Program Memory Size:192 KB; RAM Memory Size:16KB; CPU Speed:18MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, DMA, PWM, Timer; No. of PWM Channels:15; Digital IC Case Style:LQFP; Supply Voltage Range:2.2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:100; SVHC:No SVHC (20-Jun-2011); Clock Frequency:18MHz; Flash Memory Size:192KB; Interface:I2C, SPI, UART; Interface:I2C, SPI, UART; Interface Type:I2C, SPI, UART; No. of ADC Inputs:16; No. of I/O's:87; Package / Case:LQFP; Peripherals:ADC, DMA, RTC; Program Memory Size:192KB; Supply Voltage Max:3.6V; Supply Voltage Min:2.2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.