Texas Instruments MSP430F5436AIPZ

RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100
$ 7.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5436AIPZ.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet105 pages12 years ago
Datasheet105 pages13 years ago
Datasheet104 pages13 years ago
Datasheet104 pages15 years ago
Datasheet104 pages15 years ago
Technical Drawing2 pages27 years ago

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.88%

CAD Models

Download Texas Instruments MSP430F5436AIPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.65
$ 5.794
Stock
111,396
1,337,345
Authorized Distributors
2
3
Core Architecture
MSP430
CPUXV2
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Flash Memory Size
-
-
RAM Size
16 kB
16 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
87
87
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
100
100
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5436AIPZ.

Related Parts

Texas InstrumentsMSP430F6634IPZ
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
Texas InstrumentsMSP430F6634IPZR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
Texas InstrumentsMSP430F6631IPZR
MSP430F663x Mixed Signal Microcontroller 100-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F5436AIPZ provided by its distributors.

RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100
MCU 16-bit MSP430 MSP430 RISC 192KB Flash 2.5V/3.3V 100-Pin LQFP Tray
MSP430 25MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
25-MHz MCU with 192-KB Flash, 16KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85
IC MCU 16BIT 192KB FLASH 100LQFP / MSP430 CPUXV2 series Microcontroller IC 16-Bit 25MHz 192KB (192K x 8) FLASH 100-LQFP (14x14)
1.8V-3.6V 25MHz 16KB Flash 192KB Brown-out Detect/Reset DMA POR PWM WDT On-Chip Temp Sensor 87-Pin 1.8V 3.6V 25MHz I2C IrDA LINbus SCI SPI UART USART A/D 16x12b 16bit MSP430 CPUXV2 QFP SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.