What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments MSP430F5341IRGZR

MCU 16-bit MSP430 RISC 96KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
$ 3.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5341IRGZR.

Texas Instruments

Datasheet88 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet83 pages13 years ago
Datasheet83 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-42.86%

CAD Models

Download Texas Instruments MSP430F5341IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.476
$ 2.732
$ 2.732
Stock
257,207
279,168
279,168
Authorized Distributors
1
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Core Architecture
MSP430
CPUXV2
CPUXV2
Data Bus Width
16 b
16 b
16 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
38
38
38
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SPI, UART
I2C, IrDA, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
96 kB
64 kB
64 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5341IRGZR.

Related Parts

Texas InstrumentsMSP430F5502IRGZR
MCU 16-bit MSP430 MSP430 RISC 24KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
Texas InstrumentsMSP430F5510IRGZT
IC MCU 16BIT 32KB FLASH 48VQFN / MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
Texas InstrumentsMSP430F5503IRGZR
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments MSP430F5341IRGZR provided by its distributors.

MCU 16-bit MSP430 RISC 96KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
25 MHz MCU with 96KB Flash, 8KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-VQFN -40 to 85
MSP430F534x Mixed Signal Microcontroller 48-VQFN -40 to 85
IC MCU 16BIT 96KB FLASH 48VQFN / MSP430 CPUXV2 series Microcontroller IC 16-Bit 25MHz 96KB (96K x 8) FLASH 48-VQFN (7x7)
1.8V~3.6V 25MHz 8KB FLASH 96KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 38 1.8V 3.6V 25MHz I2C,IrDA,SCI,SPI,UART,USART A/D 9x12b 16bit MSP430 CPUXV2 QFN , 950¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.