What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments MSP430F5328IRGCT

MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R

$ 5.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5328IRGCT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet105 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet102 pages13 years ago

Newark

Factory Futures

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-5.26%

CAD Models

Download Texas Instruments MSP430F5328IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.14
$ 4.003
Stock
206,734
455,368
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
64
64
Core Architecture
MSP430
RISC
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
47
47
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5328IRGCT.

Related Parts

Texas InstrumentsMSP430F5528IRGCR
MICROCONTROLLER MCU, 16 BIT, MSP430, 25MHZ, VQFN-64
Texas InstrumentsMSP430F5528IRGCT
Texas Instruments MSP430Series microcontroller, 64needle, VQFNencapsulation, 0CANpassageway
Texas InstrumentsMSP430F5259IRGCR
25 MHz MCU with 128KB Flash, 32KB SRAM, 10-bit ADC, comparator, DMA, 1.8V Split-Rail I/O 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F5328IRGCT provided by its distributors.

MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
25 MHz MCU with 128KB Flash, 10KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 64-VQFN -40 to 85
1.8V~3.6V 25MHz 10KB FLASH 128KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 47 1.8V 3.6V 25MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 12x12b 16bit MSP430 CPUXV2 QFN SMD mount,glue mount 950μm(height)
MCU, 16BIT, MSP430, 25MHZ, VQFN-64; Gamme de produit: MSP430 Family MSP430F5x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 25MHz; Taille de mémoire programme: 128KB; Taille mé
Mcu, 16Bit, Msp430, 25Mhz, Vqfn-64; Product Range:Msp430 Family Msp430F5X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:25Mhz; Program Memory Size:128Kb; Ram Memory Size:10Kb; No. Of Pins:64Pins; Mcu Caserohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F5328IRGCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F5328IRGCT .
  • MSP430F5328IRGCT.