What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments MSP430F5308IRGZR

MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
$ 1.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5308IRGZR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet106 pages11 years ago
Datasheet103 pages12 years ago
Datasheet101 pages13 years ago
Datasheet100 pages13 years ago
Datasheet99 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments MSP430F5308IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.667
$ 2.858
Stock
103,513
133,337
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
47
47
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5308IRGZR.

Related Parts

Texas InstrumentsMSP430F5505IRGZR
MCU 16-bit MSP430 MSP430 RISC 16KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
Texas InstrumentsMSP430F5502IRGZR
MCU 16-bit MSP430 MSP430 RISC 24KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
Texas InstrumentsMSP430F5503IRGZR
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments MSP430F5308IRGZR provided by its distributors.

MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
25 MHz MCU with 16KB Flash, 6KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-VQFN -40 to 85
MSP430F530x Mixed Signal Microcontroller 48-VQFN -40 to 85
1.8V~3.6V 25MHz 6KB FLASH 16KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 47 2V£¬2.2V£¬2.4V£¬1.8V 3.6V 25MHz I2C£¬IrDA£¬LINbus£¬SCI£¬SPI£¬UART£¬USART A/D 12x10b 16bit MSP430 CPUXV2 QFN SMD mount£¬glue mount 950¦Ìm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.