Texas Instruments MSP430F5259IRGCT

Microcontroller Mcu, 16 Bit, MSP430, 25MHZ, VQFN-64
$ 4.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5259IRGCT.

Newark

Datasheet106 pages11 years ago
Datasheet102 pages13 years ago

Texas Instruments

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+24.60%

CAD Models

Download Texas Instruments MSP430F5259IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.76
$ 4.125
Stock
162,377
252,080
Authorized Distributors
3
3
Core Architecture
CPUXV2
MSP430
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
53
53
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of ADC Channels
10
10
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
VQFN
VQFN
Number of Pins
64
64

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5259IRGCT.

Related Parts

Texas InstrumentsMSP430F5526IRGCT
MCU 16-bit MSP430 RISC 96KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
Texas InstrumentsMSP430F5524IRGCT
MICROCONTROLLER MCU, 16 BIT, MSP430, 25MHZ, QFN-64
Texas InstrumentsMSP430F5328TRGCTEP
Mixed Signal Microcontroller, MSP430F5328-EP 64-VQFN -40 to 105

Descriptions

Descriptions of Texas Instruments MSP430F5259IRGCT provided by its distributors.

MICROCONTROLLER MCU, 16 BIT, MSP430, 25MHZ, VQFN-64
25 MHz MCU with 128KB Flash, 32KB SRAM, 10-bit ADC, comparator, DMA, 1.8V Split-Rail I/O 64-VQFN -40 to 85
TEXAS INSTRUMENTS MSP430F5259IRGCT16 Bit Microcontroller, Mixed Signal, MSP430F5xx, 25 MHz, 128 KB, 32 KB, 64 Pins, VQFN
1.8V~3.6V 25MHz 32KB Flash 128KB Brown-out Detect/Reset DMA POR PWM WDT Internal 53-Pin I2C IrDA SCI SPI UART USART A/D 12x10b 16bit MSP430 CPUXV2 QFN SMD Adhesive Mount 950μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.