Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F5249IRGCT

IC Mcu 16 Bit 128KB Flash 64VQFN / Mcu 16-BIT MSP430 Risc 128KB Flash 3.3V 64-PIN VQFN Ep T/r
$ 4.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5249IRGCT.

Texas Instruments

Datasheet107 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet104 pages12 years ago
Technical Drawing2 pages12 years ago

Newark

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.84%

CAD Models

Download Texas Instruments MSP430F5249IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5249IRGCT.

Related Parts

Texas InstrumentsMSP430F5526IRGCT
MCU 16-bit MSP430 RISC 96KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
Texas InstrumentsMSP430F5524IRGCT
MICROCONTROLLER MCU, 16 BIT, MSP430, 25MHZ, QFN-64
Texas InstrumentsMSP430F5328TRGCTEP
Mixed Signal Microcontroller, MSP430F5328-EP 64-VQFN -40 to 105

Descriptions

Descriptions of Texas Instruments MSP430F5249IRGCT provided by its distributors.

IC MCU 16BIT 128KB FLASH 64VQFN / MCU 16-bit MSP430 RISC 128KB Flash 3.3V 64-Pin VQFN EP T/R
TEXAS INSTRUMENTS MSP430F5249IRGCT MCU, 16BIT, MSP430, 25MHZ, VQFN-64
25 MHz MCU with 128KB Flash, 8KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 64-VQFN -40 to 85
1.8V~3.6V 25MHz 8KB FLASH 128KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 53 1.8V 3.6V 25MHz I2C,IrDA,SPI,UART,USART A/D 12x10b 16bit MSP430 CPUXV2 QFN SMD mount,glue mount 950μm(height)
MCU, 16BIT, MSP430, 25MHZ, VQFN-64; Gamme de produit: MSP430 Family MSP430F5x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 25MHz; Taille de mémoire programme: 128KB; Taille mé
MCU, 16BIT, MSP430, 25MHZ, VQFN-64; Product Range:MSP430 Family MSP430F5x Series Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:25MHz; Program Memory Size:128KB; RAM Memory Size:8KB; No. of Pins:64Pins; MCU Case Style:VQFN; No. of I/O's:53I/O's; Embedded Interface Type:I2C, JTAG, SPI, UART; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; MCU Family:MSP430; MCU Series:MSP430F5x; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Controller Family/Series:MSP430F52xx

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.