Texas Instruments MSP430F5152IDAR

MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 38-Pin TSSOP T/R
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5152IDAR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet103 pages14 years ago
Datasheet103 pages14 years ago
Datasheet103 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.18%

CAD Models

Download Texas Instruments MSP430F5152IDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.02
$ 3.146
Stock
489,223
214,202
Authorized Distributors
3
2
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Number of I/Os
27
27
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5152IDAR.

Related Parts

Texas InstrumentsMSP430FR5739IDAR
MICROCONTROLLER MCU, 16 BIT, FRAM, MSP430, 24MHZ, TSSOP38
Texas InstrumentsMSP430FR5735IDAR
MICROCONTROLLER MCU, 16 BIT, FRAM, MSP430, 24MHZ, TSSOP38
Texas InstrumentsMSP430FR5738IPWR
MICROCONTROLLER MCU, 16 BIT, FRAM, MSP430, 24MHZ, TSSOP28

Descriptions

Descriptions of Texas Instruments MSP430F5152IDAR provided by its distributors.

MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 38-Pin TSSOP T/R
25 MHz MCU with 16KB Flash, 2KB SRAM, 10-bit ADC, comparator, DMA, 16-bit High Resolution timer 38-TSSOP -40 to 85
1.8V~3.6V 25MHz 2KB Flash 16KB Brown-out Detect/Reset DMA POR PWM WDT On-Chip Temp Sensor 29-Pin I2C IrDA SCI SPI UART USART A/D 10x10b 16bit MSP430 CPUXV2 TSSOP-38 SMD Adhesive Mount 1.05mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.