Texas Instruments MSP430F5132IDAR

25 MHz MCU with 8KB Flash, 1KB SRAM, 10-bit ADC, comparator, DMA, 16-bit High Resolution timer 38-TSSOP -40 to 85
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5132IDAR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet103 pages14 years ago
Datasheet103 pages14 years ago
Datasheet103 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.46%

CAD Models

Download Texas Instruments MSP430F5132IDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
$ 2.322
Stock
240,238
162,689
Authorized Distributors
3
3
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Number of I/Os
27
27
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMSP430FR5735IDAR
MICROCONTROLLER MCU, 16 BIT, FRAM, MSP430, 24MHZ, TSSOP38
Texas InstrumentsMSP430FR5739IDAR
MICROCONTROLLER MCU, 16 BIT, FRAM, MSP430, 24MHZ, TSSOP38
Texas InstrumentsMSP430FR5732IPW
24 MHz MCU with 8KB FRAM, 1KB SRAM, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F5132IDAR provided by its distributors.

25 MHz MCU with 8KB Flash, 1KB SRAM, 10-bit ADC, comparator, DMA, 16-bit High Resolution timer 38-TSSOP -40 to 85
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 38-Pin TSSOP T/R
MSP430 MCU 25MHz 1KB Flash 8KB RAM 29-Pin TSSOP-38 SMD/Adhesive Mount 1.05mm H Brown-out Detect/Reset DMA POR PWM WDT I2C IrDA SCI SPI UART USART A/D 10x10b 16bit 1.8V~3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.