Texas Instruments MSP430F5131IDAR

25 MHz MCU with 8KB Flash, 1KB SRAM, comparator, DMA, 16-bit High Resolution timer 38-TSSOP -40 to 85
$ 1.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5131IDAR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet103 pages14 years ago
Datasheet103 pages14 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments MSP430F5131IDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.962
$ 1.924
Stock
183,312
144,015
Authorized Distributors
2
2
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Number of I/Os
27
27
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5131IDAR.

Related Parts

Texas InstrumentsMSP430FR5735IDAR
MICROCONTROLLER MCU, 16 BIT, FRAM, MSP430, 24MHZ, TSSOP38
Texas InstrumentsMSP430FR5739IDAR
MICROCONTROLLER MCU, 16 BIT, FRAM, MSP430, 24MHZ, TSSOP38
Texas InstrumentsMSP430FR5732IPW
24 MHz MCU with 8KB FRAM, 1KB SRAM, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F5131IDAR provided by its distributors.

25 MHz MCU with 8KB Flash, 1KB SRAM, comparator, DMA, 16-bit High Resolution timer 38-TSSOP -40 to 85
MCU 16-Bit MSP430 RISC 8KB Flash 2.5V/3.3V 38-Pin TSSOP T/R
1.8V~3.6V 25MHz 1KB FLASH 8KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 29 1.8V 3.6V 25MHz I2C,IrDA,SCI,SPI,UART,USART 16bit MSP430 CPUXV2 TSSOP-38 SMD mount,glue mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.