Texas Instruments MSP430F4793IPZR

MSP430 MSP430x4xx Microcontroller IC 16-Bit 16MHz 60KB (60K x 8 + 256B) FLASH 100-LQFP (14x14)
$ 8.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F4793IPZR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet80 pages12 years ago
Datasheet79 pages15 years ago
Datasheet79 pages15 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

LCSC

iiiC

HQonline

Inventory History

3 month trend:
-7.99%

CAD Models

Download Texas Instruments MSP430F4793IPZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.64
$ 6.294
$ 6.294
Stock
308,293
197,964
197,964
Authorized Distributors
1
3
3
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
2.5 kB
2 kB
2 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
72
72
72
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F4793IPZR.

Related Parts

Texas InstrumentsMSP430FR6989IPZ
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP100
Texas InstrumentsMSP430FG4616IPZR
MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 100-Pin LQFP T/R / IC MCU 16BIT 92KB FLASH 100LQFP
Texas InstrumentsMSP430F5636IPZ
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100

Descriptions

Descriptions of Texas Instruments MSP430F4793IPZR provided by its distributors.

MSP430 MSP430x4xx Microcontroller IC 16-Bit 16MHz 60KB (60K x 8 + 256B) FLASH 100-LQFP (14x14)
60KB 1.8V~3.6V MSP430 16MHz 72 LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP100
Microcontrollers (MCU); MSP430F4793IPZR; TEXAS INSTRUMENTS; 2.5 kB; FLASH; 72; 3.6 V
MCU 16-bit MSP430 RISC 60KB Flash 2.5V/3.3V 100-Pin LQFP T/R
16-MHz single-phase metering MCU with 3 sigma-delta ADCs, 160-segment LCD, 60KB Flash, 2.5KB RAM 100-LQFP -40 to 85
MSP430 MCU 16-Bit 16MHz 2.5KB Flash 60KB Brown-out Detect/Reset LCD POR PWM WDT I2C IrDA LINbus SCI SPI UART USART A/D 3x16b 16bit LQFP-100 SMD Adhesive Mount 1.6mm H
Microcontroller (MCU) IC; Memory Size, RAM:1KB; No. of Timers:5; Clock Speed:16MHz; Interface:I2C, SPI, UART; Package/Case:100-LQFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.