Texas Instruments MSP430F46161IPZ

8 MHz MCU with 92KB Flash, 4KB SRAM, comparator, DMA, I2C/SPI/UART, 160 seg LCD 100-LQFP -40 to 85
$ 9.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F46161IPZ.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet96 pages12 years ago
Datasheet95 pages16 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F46161IPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.709
$ 8.976
$ 8.976
Stock
187,719
114,096
114,096
Authorized Distributors
2
1
1
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
4 kB
8 kB
8 kB
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Number of I/Os
80
80
80
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMSP430FG4617IPZ
MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, LQFP-100
Texas InstrumentsMSP430FG4616IPZR
MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 100-Pin LQFP T/R / IC MCU 16BIT 92KB FLASH 100LQFP
Texas InstrumentsMSP430FG4617IPZR
MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 100-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments MSP430F46161IPZ provided by its distributors.

8 MHz MCU with 92KB Flash, 4KB SRAM, comparator, DMA, I2C/SPI/UART, 160 seg LCD 100-LQFP -40 to 85
MCU 16-bit MSP430 MSP430 RISC 92KB Flash 3.3V 100-Pin LQFP Tray
MIXED SIGNAL MICROCONTROLLER RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP100
1.8V~3.6V 8MHz 4KB FLASH 92KB Brown-out Detect/Reset,DMA,LCD,POR,PWM,WDT inside 80 1.8V 3.6V 8MHz I2C,IrDA,SCI,SPI,UART,USART 16bit MSP430 CPUX LQFP-100 SMD mount 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.