Texas Instruments MSP430F438IPN

8 MHz MCU with 48KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART, 128 seg LCD 80-LQFP -40 to 85
$ 8.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F438IPN.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Newark

Arrow Electronics

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F438IPN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.825
$ 7.256
Stock
184,925
177,767
Authorized Distributors
3
1
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
SPI, UART, USART
SPI, UART, USART
Number of I/Os
48
48
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
80
80
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F438IPN.

Related Parts

Texas InstrumentsMSP430FG438IPN
8 MHz MCU with 48KB Flash, 2KB SRAM, 12-bit ADC, Dual DAC, DMA, 3 OpAmp, 128 seg LCD 80-LQFP -40 to 85
Texas InstrumentsMSP430F478IPN
MCU 16-bit MSP430 MSP430 RISC 48KB Flash 2.5V/3.3V 80-Pin LQFP Tray
Texas InstrumentsMSP430FG478IPNR
8 MHz MCU with 48KB Flash, 2KB SRAM, 16-bit sigma-delta ADC, Dual DAC, 2 OpAmp, 128 seg LCD 80-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F438IPN provided by its distributors.

8 MHz MCU with 48KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART, 128 seg LCD 80-LQFP -40 to 85
MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, LQFP-80
MCU 16-bit MSP430 MSP430 RISC 48KB Flash 2.5V/3.3V 80-Pin LQFP Tray
1.8V~3.6V 8MHz 2KB FLASH 48KB Brown-out Detect/Reset,DMA,LCD,POR,PWM,WDT inside 48 1.8V 3.6V 16MHz SPI,UART,USART A/D 12x12b 16bit MSP430 CPU16 LQFP-80 SMD mount 1.45mm(height)
IC, 16BIT MCU, MSP430, 8MHz, 80-LQFP; Co; IC, 16BIT MCU, MSP430, 8MHz, 80-LQFP; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:48; Program Memory Size:48KB; RAM Memory Size:2KB; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.