Texas Instruments MSP430F4361IPZ

16-Bit Ultra-Low-Power Microcontroller, 24kB Flash, 1024B AM, USA T, 160 Segment LCD 100-LQFP -40 to 85
$ 3.859

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F4361IPZ.

Texas Instruments

Datasheet81 pages11 years ago
Datasheet79 pages16 years ago
Datasheet73 pages18 years ago
Datasheet871 pages19 years ago
Datasheet8 pages19 years ago
Technical Drawing2 pages27 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F4361IPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.859
$ 5.051
Stock
165,293
161,687
Authorized Distributors
2
2
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
SPI, UART, USART
SPI, UART, USART
Number of I/Os
48
48
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
100
100
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Related Parts

Texas InstrumentsMSP430F449IPZR
8-MHz MCU with 60-KB flash, 2-KB SRAM, 12-bit ADC, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85
Texas InstrumentsMSP430F448IPZR
48KB 1.8V~3.6V MSP430 8MHz 48 LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Texas InstrumentsMSP430F447IPZR
MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8 + 256B) FLASH 100-LQFP (14x14)

Descriptions

Descriptions of Texas Instruments MSP430F4361IPZ provided by its distributors.

16-Bit Ultra-Low-Power Microcontroller, 24kB Flash, 1024B AM, USA T, 160 Segment LCD 100-LQFP -40 to 85
MCU 16-bit MSP430 MSP430 RISC 24KB Flash 2.5V/3.3V 100-Pin LQFP Tray
MSP430 CPU16 MSP430x4xx IC 16 8MHz 24KB (24K x 8 + 256 B) 100-LQFP (14x14)
Microcontroller (MCU) IC; Memory Size, RAM:24KB; No. of Timers:5; Clock Speed:8MHz; Interface:SPI, UART; Package/Case:100-LQFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.