Texas Instruments MSP430F4351IPZR

8 MHz MCU with 16KB Flash, 512B SRAM, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85
$ 5.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F4351IPZR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet81 pages11 years ago
Datasheet79 pages16 years ago
Datasheet73 pages18 years ago
Datasheet871 pages19 years ago
Datasheet8 pages19 years ago
Technical Drawing2 pages27 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F4351IPZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.925
$ 7.1
Stock
205,135
163,793
Authorized Distributors
3
3
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
SPI, UART, USART
SPI, UART, USART
Number of I/Os
48
48
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
100
100
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F4351IPZR.

Related Parts

Texas InstrumentsMSP430F449IPZR
8-MHz MCU with 60-KB flash, 2-KB SRAM, 12-bit ADC, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85
Texas InstrumentsMSP430F448IPZR
48KB 1.8V~3.6V MSP430 8MHz 48 LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Texas InstrumentsMSP430F447IPZR
MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8 + 256B) FLASH 100-LQFP (14x14)

Descriptions

Descriptions of Texas Instruments MSP430F4351IPZR provided by its distributors.

8 MHz MCU with 16KB Flash, 512B SRAM, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85
MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 100-Pin LQFP T/R
1.8V~3.6V 8MHz 4KB FLASH 16KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 48 1.8V 3.6V 8MHz SPI,UART,USART 16bit MSP430 CPU16 QFP SMD mount,glue mount 14mm*14mm*1.4mm
Microcontroller (MCU) IC; Memory Size, RAM:1KB; No. of Timers:5; Clock Speed:8MHz; Interface:SPI, UART; Package/Case:100-LQFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LQFP ;RoHS Compliant: Yes
MCU, 16BIT, 16K FLASH, 100LQFP; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:48; Program Memory Size:16 KB; RAM Memory Size:512Byte; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, POR; Embedded Interface Type:SPI, UART; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:100; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Program Memory Size:16KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.