Texas Instruments MSP430F249TRGCT

16 MHz MCU with 60KB Flash, 2KB SRAM, 12-Bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-VQFN -40 to 105
$ 7.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F249TRGCT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet92 pages14 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments MSP430F249TRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.363
$ 7.4
Stock
350,363
310,655
Authorized Distributors
3
3
Core Architecture
ARM
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
48
48
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
VQFN
VQFN
Number of Pins
64
64
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F249TRGCT.

Related Parts

XMC4000Series microcontroller, ARM Cortex M4kernel, 48needle, VQFNencapsulation
XMC4000Series microcontroller, ARM Cortex M4kernel, 48needle, VQFNencapsulation
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 128KB Flash 1.3V/3.3V 48-Pin VQFN EP

Descriptions

Descriptions of Texas Instruments MSP430F249TRGCT provided by its distributors.

16 MHz MCU with 60KB Flash, 2KB SRAM, 12-Bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-VQFN -40 to 105
MCU 16-Bit MSP430 RISC 60KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
1.8V~3.6V 16MHz 2KB FLASH 60KB Brown-out Detect/Reset,POR,PWM,WDT inside 48 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 8x12b 16bit MSP430 CPU16 QFN SMD mount,glue mount 9mm*9mm*880μm
16-Bit Microcontroller IC; Controller Family/Series:MSP430; Memory Size, Flash:60KB; Memory Size, RAM:2KB; No. of I/O Pins:48; No. of ADC Inputs:8; No. of Timers:2; No. of PWM Channels:10; Clock Speed:16MHz; Interface:I2C, SPI, UART ;RoHS Compliant: Yes
IC, MCU, 16BIT, 60K FLASH, 64QFN; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:48; Program Memory Size:60 KB; RAM Memory Size:2KB; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, SVS, Timer; Digital IC Case Style:VQFN; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +105°C; No. of Pins:64; SVHC:No SVHC (20-Jun-2011); Base Number:MSP430; Clock Frequency:16MHz; Flash Memory Size:60KB; Interface:I2C, JTAG, SPI, UART; Interface:I2C, IrDA, JTAG, SPI, UART, USCI; Interface Type:UART, LIN, IrDA, SPI, I2C; No. of ADC Inputs:8; No. of I/O's:48; Package / Case:VQFN; Peripherals:ADC, Comparator; Program Memory Size:60KB; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.