Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F248TPMR

MCU 16-bit MSP430 RISC 48KB Flash 2.5V/3.3V 64-Pin LQFP T/R / MIXED SIGNAL MICROCONTROLLER
$ 7.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F248TPMR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet93 pages11 years ago
Datasheet92 pages14 years ago
Technical Drawing2 pages27 years ago

Upverter

HQonline

Farnell

Newark

Inventory History

3 month trend:
-45.93%

CAD Models

Download Texas Instruments MSP430F248TPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.82
$ 7.594
Stock
323,099
1,111,873
Authorized Distributors
2
4
Case/Package
LQFP
LQFP
Number of Pins
64
64
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
48
48
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
48 kB
48 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F248TPMR.

Related Parts

Texas InstrumentsMSP430FW428IPMR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP64
Texas InstrumentsMSP430FW429IPMR
IC MCU 16BIT 60KB FLASH 64LQFP / MCU 16-bit MSP430 RISC 60KB Flash 2.5V/3.3V 64-Pin LQFP T/R
Texas InstrumentsMSP430FG438IPN
8 MHz MCU with 48KB Flash, 2KB SRAM, 12-bit ADC, Dual DAC, DMA, 3 OpAmp, 128 seg LCD 80-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F248TPMR provided by its distributors.

MCU 16-bit MSP430 RISC 48KB Flash 2.5V/3.3V 64-Pin LQFP T/R / MIXED SIGNAL MICROCONTROLLER
Microcontrollers (MCU); MSP430F248TPMR; TEXAS INSTRUMENTS; 4 kB; FLASH; 48; 3.6 V
16 MHz MCU with 48KB Flash, 4KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105
IC MCU 16BIT 48KB FLASH 64LQFP MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 48KB (48K x 8 + 256B) FLASH 64-LQFP (10x10)
1.8V~3.6V 16MHz 4KB Flash 48KB Brown-out Detect/Reset,POR,PWM,WDT On-Chip 48-Pin 1 1.8V 3.6V 16MHz I2C, IrDA, LINbus, SCI, SPI, UART, USART A/D 8x12b 16bit MSP430 CPU16 LQFP-64 SMD, Adhesive Mount 1.6mm H
MCU, 16BIT, MSP430, 16MHZ, LQFP-64; Gamme de produit: MSP430 Family MSP430F2x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 16MHz; Taille de mémoire programme: 48KB; Taille mém
MCU, 16BIT, MSP430, 16MHZ, LQFP-64; Product Range:MSP430 Family MSP430F2x Series Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:16MHz; Program Memory Size:48KB; RAM Memory Size:4KB; No. of Pins:64Pins; MCU Case Style:LQFP; No. of I/O's:48I/O's; Embedded Interface Type:I2C, LIN, SPI, UART; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; MCU Family:MSP430; MCU Series:MSP430F2x; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Controller Family/Series:MSP430F2xx

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F248TPMR .