Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F2471TPM

16 MHz MCU with 32KB Flash, 4KB SRAM, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105
$ 6.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2471TPM.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet93 pages11 years ago
Datasheet92 pages14 years ago
Datasheet91 pages18 years ago
Technical Drawing2 pages27 years ago

Upverter

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+2.12%

CAD Models

Download Texas Instruments MSP430F2471TPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.838
$ 5.976
Stock
320,636
273,558
Authorized Distributors
4
3
Case/Package
LQFP
LQFP
Number of Pins
64
64
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
48
48
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2471TPM.

Related Parts

Texas InstrumentsMSP430F417IPMR
8 MHz MCU with 32KB Flash, 1KB SRAM, timer, comparator, 96 seg LCD 64-LQFP -40 to 85
Texas InstrumentsMSP430FW427IPMR
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP T/R / MIXED SIGNAL MICROCONTROLLER
Texas InstrumentsMSP430FW427IPM
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP64

Descriptions

Descriptions of Texas Instruments MSP430F2471TPM provided by its distributors.

16 MHz MCU with 32KB Flash, 4KB SRAM, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105
IC MCU 16BIT 32KB FLASH 64LQFP / MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8 + 256B) FLASH 64-LQFP (10x10)
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray
1.8V~3.6V 16MHz 4KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT inside 48 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART 16bit MSP430 CPU16 QFP SMD mount 10mm*10mm*1.4mm
MCU, 16BIT, 32K FLASH, 64LQFP; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:48; Program Memory Size:32KB; RAM Memory Size:4KB; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, POR; Embedded Interface Type:I2C, SPI, UART; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +105°C; No. of Pins:64; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.