Texas Instruments MSP430F2232IDA

16 MHz MCU with 8KB Flash, 512B SRAM, UART/SPI/I2C, timer 38-TSSOP -40 to 85
$ 3.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2232IDA.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet94 pages14 years ago
Datasheet94 pages15 years ago
Datasheet87 pages18 years ago
Datasheet8 pages19 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-7.94%

CAD Models

Download Texas Instruments MSP430F2232IDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.585
$ 3.39
$ 3.39
Stock
349,669
347,724
347,724
Authorized Distributors
3
2
2
Core Architecture
RISC
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
32
32
32
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
38
38
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2232IDA.

Related Parts

Texas InstrumentsMSP430G2955IDA38
16 MHz MCU with 56KB Flash, 2KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 38-TSSOP -40 to 85
Texas InstrumentsMSP430G2955IDA38R
16 MHz MCU with 56KB Flash, 2KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 38-TSSOP -40 to 85
Texas InstrumentsMSP430G2755IDA38R
16 MHz MCU with 32KB Flash, 2KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 38-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F2232IDA provided by its distributors.

16 MHz MCU with 8KB Flash, 512B SRAM, UART/SPI/I2C, timer 38-TSSOP -40 to 85
IC MCU 16BIT 8KB FLASH 38TSSOP MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 38-TSSOP
MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 38-Pin TSSOP
MSP430 MCU, 16bit, 16MHz, 4KB Flash, 8KB RAM, 1.8V~3.6V, I2C/IrDA/LINbus/SCI/SPI/UART/USART, A/D 12x10b, POR/PWM/WDT/Brown-out Detect, TSSOP-38, SMD, 12.5mm × 6.2mm × 1.15mm
IC, MCU, 16BIT, 8K FLASH, 38TSSOP; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:32; Program Memory Size:8 KB; RAM Memory Size:512Byte; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Timer; No. of PWM Channels:6; Digital IC Case Style:TSSOP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:38; SVHC:No SVHC (20-Jun-2011); Base Number:MSP430; Clock Frequency:16MHz; Flash Memory Size:8KB; IC Generic Number:MSP430F2232; Interface:I2C, LIN, SPI, UART; Interface:I2C, IrDA, JTAG, SPI, UART; Interface Type:USCI (UART/LIN/IrDA/SPI and I2C/SPI); No. of ADC Inputs:12; No. of I/O's:32; Oscillator Type:Crystal; Package / Case:TSSOP; Peripherals:ADC, POR; Program Memory Size:8KB; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.