Texas Instruments MSP430F2131IPWR

16 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator 20-TSSOP -40 to 85
$ 2.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2131IPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet60 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet52 pages18 years ago
Datasheet8 pages22 years ago

Upverter

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments MSP430F2131IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.208
$ 2.284
$ 2.284
Stock
303,323
432,804
432,804
Authorized Distributors
1
5
5
Core Architecture
-
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
UART
UART
UART
Number of I/Os
16
16
16
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2131IPWR.

Related Parts

Texas InstrumentsMSP430G2453IPW20R
16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 20-TSSOP -40 to 85
Texas InstrumentsMSP430G2433IPW20R
16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, UART/SPI/I2C, timer 20-TSSOP -40 to 85
Texas InstrumentsMSP430G2403IPW20R
16 MHz MCU with 8KB Flash, 512B SRAM, UART/SPI/I2C, timer 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F2131IPWR provided by its distributors.

16 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator 20-TSSOP -40 to 85
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 20-Pin TSSOP T/R / IC MCU 16BIT 8KB FLASH 20TSSOP
MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 20-TSSOP
8KB 1.8V~3.6V MSP430 16MHz 16 TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16-bit MCU, 16MHz, 8KB Flash, 256B SRAM, Timer, 16 GPIO, TSSOP
Mcu, 16Bit, 16Mhz Rohs Compliant: Yes |Texas Instruments MSP430F2131IPWR
MSP430 MCU, 16bit, 16MHz, 2KB Flash, 8KB RAM, Brown-out/POR/PWM/WDT Int, 16-Pin, 1-Ch A/D, 1.8V~3.6V, UART, TSSOP-20, SMD, Adhesive Mount, 6.5mm × 4.4mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F2131IPWR.