Texas Instruments MSP430F2122TPW

16 MHz MCU with 4KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 28-TSSOP -40 to 105
$ 3.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2122TPW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet70 pages14 years ago
Datasheet77 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F2122TPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.748
$ 2.875
$ 2.875
Stock
168,112
154,162,637
154,162,637
Authorized Distributors
1
5
5
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
24
24
24
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2122TPW.

Related Parts

Texas InstrumentsMSP430G2353IPW28
16 MHz MCU with 4KB Flash, 256B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85
Texas InstrumentsMSP430G2303IPW28R
16 MHz MCU with 4KB Flash, 256B SRAM, UART/SPI/I2C, timer 28-TSSOP -40 to 85
Texas InstrumentsMSP430G2333IPW28R
16 MHz MCU with 4KB Flash, 256B SRAM, 10-bit ADC, UART/SPI/I2C, timer 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F2122TPW provided by its distributors.

16 MHz MCU with 4KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 28-TSSOP -40 to 105
MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 28-Pin TSSOP Tube
FIXED-POINT Lead Free ROHS3Compliant GULL WING Microcontroller -40C~105C TA 16MHz 1.2mm 512x 8
IC MCU 16BIT 4KB FLASH 28TSSOP / MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8 + 256B) FLASH 28-TSSOP
1.8V~3.6V 16MHz 4KB FLASH 4KB Brown-out Detect/Reset,POR,PWM,WDT inside 24 1.8V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 8x10b 16bit MSP430 CPU16 TSSOP-28 SMD mount 9.7mm*4.4mm*1.15mm
IC, MCU, 16BIT, 4K FLASH, 28TSSOP; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:24; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Digital IC Case Style:TSSOP; No. of Pins:28; Program Memory Size:4KB; RAM Memory Size:512Byte; CPU Speed:16MHz; Peripherals:ADC, Comparator, Timer; Embedded Interface Type:I2C, IrDA, JTAG, SPI, UART; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; SVHC:No SVHC (20-Jun-2013); Clock Frequency:16MHz; Flash Memory Size:4KB; No. of ADC Inputs:8; No. of Timers:2; Operating Temperature Range:-40°C to +105°C; Oscillator Type:External, Internal; Package / Case:TSSOP; Supply Voltage Range:1.8V to 3.6V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.