Texas Instruments MSP430F2101IPW

16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-TSSOP -40 to 85
$ 1.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2101IPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet60 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet52 pages18 years ago
Datasheet8 pages22 years ago

Upverter

element14 APAC

Newark

Arrow Electronics

Inventory History

3 month trend:
-5.40%

CAD Models

Download Texas Instruments MSP430F2101IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.213
$ 1.129
$ 1.129
Stock
188,244
205,099
205,099
Authorized Distributors
3
1
1
Core Architecture
MSP430
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
128 B
128 B
128 B
Interface
UART
UART
UART
Number of I/Os
16
16
16
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2101IPW.

Related Parts

Texas InstrumentsMSP430G2153IPW20
16 MHz MCU with 1KB Flash, 128B SRAM, comparator, timer 20-TSSOP -40 to 85
Texas InstrumentsMSP430G2153IPW20R
16 MHz MCU with 1KB Flash, 128B SRAM, comparator, timer 20-TSSOP -40 to 85
Texas InstrumentsMSP430G2233IPW20R
16 MHz MCU with 2KB Flash, 256B SRAM, comparator, UART/SPI/I2C, timer 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F2101IPW provided by its distributors.

16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-TSSOP -40 to 85
IC MCU 16BIT 1KB FLASH 20TSSOP / MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 20-TSSOP
MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 20-Pin TSSOP Tube
MSP430 MCU, 16MHz, 1KB Flash, 1KB RAM, Brown-out Detect/Reset, POR, PWM, WDT, 16-Ch A/D, 16bit, UART, TSSOP-20, SMD, 6.5mm × 4.4mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.