Texas Instruments MSP430F2013IPWR

MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 14-TSSOP
$ 2.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2013IPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet92 pages13 years ago
Datasheet92 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet88 pages18 years ago
Datasheet7 pages19 years ago

element14 APAC

Farnell

LCSC

Newark

Inventory History

3 month trend:
-19.08%

CAD Models

Download Texas Instruments MSP430F2013IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.296
$ 3.352
$ 3.352
Stock
492,604
321,457
321,457
Authorized Distributors
5
5
5
Core Architecture
-
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
128 B
128 B
128 B
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Number of I/Os
10
10
10
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2013IPWR.

Related Parts

Texas InstrumentsMSP430G2231IPW14
16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 14-TSSOP -40 to 85
Texas InstrumentsMSP430G2221IPW14
16 MHz MCU with 2KB Flash, 128B SRAM, SPI/I2C, timer 14-TSSOP -40 to 85
Texas InstrumentsMSP430G2221IPW14R
16 MHz MCU with 2KB Flash, 128B SRAM, SPI/I2C, timer 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F2013IPWR provided by its distributors.

MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 14-TSSOP
Microcontrollers (MCU); MSP430F2013IPWR; TEXAS INSTRUMENTS; 128 B; FLASH; 10; 3.6 V
16 MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 2KB Flash, 128B RAM 14-TSSOP -40 to 85
16MHz 16-bit MCU, 2KB Flash, 128B RAM, 4x ADC, I2C/SPI, TSSOP
MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 14-Pin TSSOP T/R
1.8V~3.6V 16MHz 1KB FLASH 2KB Brown-out Detect/Reset,POR,PWM,WDT inside 10 1 1.8V 3.6V 16MHz I2C,SPI A/D 10x16b 16bit MSP430 CPU16 TSSOP-14 SMD mount 1.2mm(height)
Microcontroller Mcu, 16 Bit, Msp430, 16Mhz, Tssop-14; Product Range:Msp430 Family Msp430F2X Series Microcontrollers; Device Core:Msp430; Data Bus Width:16 Bit; Operating Frequency Max:16Mhz; Program Memory Size:2Kb; Qualification:- Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F2013IPWR
MCU, 16BIT, MSP430, 16MHZ, TSSOP-14; Product Range: MSP430 Family MSP430F2x Series Microcontrollers; Architecture: MSP430; No. of Bits: 16bit; CPU Speed: 16MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 14Pins; MCU Case Style: TSSOP; No. of I/O's: 10I/O's; Embedded Interface Type: I2C, SPI; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: MSP430; MCU Series: MSP430F2x; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F2013IPWR .
  • MSP430F2013IPWR.