Texas Instruments MSP430F149IPMG4

8 MHz MCU with 60KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
$ 14.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F149IPMG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet65 pages14 years ago
Datasheet65 pages15 years ago
Datasheet62 pages18 years ago
Datasheet13 pages19 years ago
Technical Drawing2 pages27 years ago

Upverter

Newark

iiiC

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F149IPMG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.456
$ 11.2
$ 11.2
Stock
238,062
421,306
421,306
Authorized Distributors
2
4
4
Core Architecture
-
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
8 MHz
8 MHz
8 MHz
Number of I/Os
48
48
48
Interface
SPI, UART, USART
SPI, UART, USART
SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
60 kB
60 kB
60 kB
RAM Size
2 kB
2 kB
2 kB
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of ADC Channels
8
8
8
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F149IPMG4.

Related Parts

Texas InstrumentsMSP430F169IPM
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP64
Texas InstrumentsMSP430F169IPMR
8MHz 16-bit MCU, 60KB FLASH, 2KB SRAM, 8-ch 12-bit ADC, Dual DAC, I2C/SPI/UART, 48 GPIO, LQFP
Texas InstrumentsMSP430F1611IPMR
MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, LQFP-64

Descriptions

Descriptions of Texas Instruments MSP430F149IPMG4 provided by its distributors.

8 MHz MCU with 60KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
MCU 16-bit MSP430 MSP430 RISC 60KB Flash 2.5V/3.3V 64-Pin LQFP Tray
MCU 16-bit MSP430 CPU16 8MHz 2KB Flash 60KB RAM 1.8V~3.6V 48-Pin I2C SPI UART USART A/D 8x12b POR PWM WDT QFP SMD 10mm × 10mm × 1.4mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.