Texas Instruments MSP430F1491IPM

8 MHz MCU with 60KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
$ 14.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1491IPM.

Farnell

Datasheet67 pages11 years ago
Datasheet65 pages14 years ago
Datasheet66 pages11 years ago
Datasheet64 pages16 years ago
Datasheet62 pages17 years ago
Datasheet11 pages20 years ago
Datasheet3 pages22 years ago

Texas Instruments

Factory Futures

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.68%

CAD Models

Download Texas Instruments MSP430F1491IPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.563
$ 9.127
$ 9.127
Stock
419,546
379,441
379,441
Authorized Distributors
4
4
4
Core Architecture
-
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
8 MHz
8 MHz
8 MHz
Flash Memory Size
-
-
-
RAM Size
2 kB
2 kB
2 kB
Interface
SPI, UART, USART
SPI, UART, USART
SPI, UART, USART
Number of I/Os
48
48
48
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F1491IPM.

Related Parts

Texas InstrumentsMSP430F169IPM
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP64
Texas InstrumentsMSP430F169IPMR
8MHz 16-bit MCU, 60KB FLASH, 2KB SRAM, 8-ch 12-bit ADC, Dual DAC, I2C/SPI/UART, 48 GPIO, LQFP
Texas InstrumentsMSP430F168IPM
MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, LQFP-64

Descriptions

Descriptions of Texas Instruments MSP430F1491IPM provided by its distributors.

8 MHz MCU with 60KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
MSP430 MSP430x1xx Microcontroller IC 16-Bit 8MHz 60KB (60K x 8 + 256B) FLASH 64-LQFP (10x10)
FIXED-POINT Lead Free ROHS3Compliant SMD/SMT Microcontroller 8mus -40C~85C TA 0.56mA 8MHz
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP64
MCU 16-bit MSP430 MSP430 RISC 60KB Flash 2.5V/3.3V 64-Pin LQFP Tray
1.8V~3.6V 8MHz 2KB FLASH 60KB POR,PWM,WDT inside 48 1.8V 3.6V 8MHz SPI,UART,USART Slope A/D 16bit MSP430 CPU16 QFP SMD mount 10mm*10mm*1.4mm
MCU, 16BIT, MSP430, 8MHZ, LQFP-64; Product Range: MSP430 Family MSP430F1x Series Microcontrollers; Architecture: MSP430; No. of Bits: 16bit; CPU Speed: 8MHz; Program Memory Size: 60KB; RAM Memory Size: 2KB; No. of Pins: 64Pins; MCU Case Style: LQFP; No. of I/O's: 48I/O's; Embedded Interface Type: SPI, UART, USART; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: MSP430; MCU Series: MSP430F1x; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: MSP430F1xx; Flash Memory Size: 60KB; MPU Core Size: 16bit; No. of Timers: 2; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, Timer; Program Memory Size: 60KB; Supply Voltage Range: 1.8V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F1491IPM .
  • MSP430F1491IPM.
  • MSP430F1491IPM..