Texas Instruments MSP430F1481IPMR

8 MHz MCU with 48 KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
$ 8.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1481IPMR.

Texas Instruments

Datasheet67 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages14 years ago
Datasheet65 pages15 years ago
Datasheet62 pages18 years ago
Datasheet13 pages19 years ago
Datasheet414 pages20 years ago
Technical Drawing2 pages27 years ago

iiiC

TME

DigiKey

Inventory History

3 month trend:
-1.92%

CAD Models

Download Texas Instruments MSP430F1481IPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.94
$ 10.21
Stock
10,225,064
289,607
Authorized Distributors
4
4
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
SPI, UART, USART
SPI, UART, USART
Number of I/Os
48
48
Peripherals
POR, PWM, WDT
POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F1481IPMR.

Related Parts

Texas InstrumentsMSP430F1611IPMR
8MHz 16-bit MCU, 48KB FLASH, 10KB SRAM, 12-bit ADC/DAC, I2C/SPI/UART, LQFP
Texas InstrumentsMSP430F168IPM
MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, LQFP-64
Texas InstrumentsMSP430F168IPMR
MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, LQFP-64

Descriptions

Descriptions of Texas Instruments MSP430F1481IPMR provided by its distributors.

8 MHz MCU with 48 KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
MCU 16-bit MSP430 RISC 48KB Flash 2.5V/3.3V 64-Pin LQFP T/R
1.8V~3.6V 8MHz 2KB FLASH 48KB POR,PWM,WDT inside 48 1.8V 3.6V 8MHz SPI,UART,USART Slope A/D 16bit MSP430 CPU16 LQFP-64 SMD mount,glue mount 10mm*10mm*1.4mm
Microcontroller (MCU) IC; Memory Size, RAM:2KB; No. of Timers:3; Clock Speed:8MHz; Interface:SPI, UART; Package/Case:64-LQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.