Texas Instruments MSP430F1132IPW

8 MHz MCU with 8KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 20-TSSOP -40 to 85
$ 4.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1132IPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet57 pages11 years ago
Datasheet55 pages13 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet49 pages18 years ago
Datasheet6 pages20 years ago
Datasheet414 pages20 years ago

Upverter

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.93%

CAD Models

Download Texas Instruments MSP430F1132IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.038
$ 3.713
Stock
243,174
704,705
Authorized Distributors
4
4
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
14
14
Interface
SPI, UART, USART
SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
RAM Size
256 B
256 B
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Number of ADC Channels
5
5
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F1132IPW.

Descriptions

Descriptions of Texas Instruments MSP430F1132IPW provided by its distributors.

8 MHz MCU with 8KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 20-TSSOP -40 to 85
MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, TSSOP-20
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 20-Pin TSSOP Tube
1.8V~3.6V 8MHz 2KB FLASH 8KB Brown-out Detect/Reset,POR,PWM,WDT inside 14 1.8V 3.6V 8MHz SPI,UART,USART A/D 8x10b 16bit MSP430 CPU16 TSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.