Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F1111AIDWR

8 MHz MCU with 2KB Flash, 128B SRAM, timer, comparator 20-SOIC -40 to 85
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1111AIDWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages14 years ago
Technical Drawing4 pages10 years ago
Datasheet44 pages11 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet39 pages18 years ago
Datasheet6 pages20 years ago

SHENGYU ELECTRONICS

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments MSP430F1111AIDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
$ 2.675
Stock
189,116
372,902
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
20
20
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
14
14
Interface
UART
UART
Memory Type
FLASH
FLASH
Memory Size
2 kB
2 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F1111AIDWR.

Descriptions

Descriptions of Texas Instruments MSP430F1111AIDWR provided by its distributors.

8 MHz MCU with 2KB Flash, 128B SRAM, timer, comparator 20-SOIC -40 to 85
MCU 16-bit MSP430 MSP430 RISC 2KB Flash 2.5V/3.3V 20-Pin SOIC T/R
1.8V~3.6V 8MHz 1KB FLASH 2KB POR,WDT inside 14 1.8V 3.6V 8MHz UART Slope A/D 16bit MSP430 CPU16 SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
Microcontroller (MCU) IC; Memory Size, RAM:128Byte; No. of Timers:2; Clock Speed:8MHz; Interface:UART; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.