What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments MSC1214Y2PAGTG4

Precision A/D & D/A with 8051 Microcontroller and Flash Memory 64-TQFP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSC1214Y2PAGTG4.

Texas Instruments

Datasheet109 pages14 years ago
Datasheet111 pages18 years ago

CAD Models

Download Texas Instruments MSC1214Y2PAGTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 70.229
$ 70.229
Stock
69,494
153,495
153,495
Authorized Distributors
0
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Number of Bits
24
24
24
Polarity
-
-
-
Interface
Parallel, Serial
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments MSC1214Y2PAGTG4 provided by its distributors.

Precision A/D & D/A with 8051 Microcontroller and Flash Memory 64-TQFP -40 to 125
Data Acquisition System Single ADC Dual DAC 24-Bit 64-Pin TQFP T/R
A/D Converter (A-D) IC; Input Channels Per ADC:8; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Package/Case:64-TQFP; No. of Pins:64; Operating Temperature Range:-40°C to +125°C; ADC Resolution:24-Bit ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.