Texas Instruments MC1458PSR

Dual, 30-V, 1-MHz operational amplifier 8-SO 0 to 70
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC1458PSR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages23 years ago

HQonline

DigiKey

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments MC1458PSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MC1458PSR.

Related Parts

STMicroelectronicsLM2904AYDT
LM2904A Series 30 V 1.1 MHz Low Power SMT Operational Amplifier - SOIC-8
STMicroelectronicsLM258AYDT
LM258 Series 30 V 700 µA Low-Power Dual Operational Amplifier - SOIC-8
STMicroelectronicsLM258YDT
Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO2
onsemiLM258DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
onsemiLM258DR2G
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
onsemiLM258D
Lead Free Not Qualified GULL WING 2010 OPERATIONAL AMPLIFIER Amplifier 70dB 0.6V/mus 85C 700kHz

Descriptions

Descriptions of Texas Instruments MC1458PSR provided by its distributors.

Dual, 30-V, 1-MHz operational amplifier 8-SO 0 to 70
Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8
3.4mA (x2 Ch), 500mV/μs, 45nV/rtHz, 1MHz, Shutdown, 25mA, 2, 2, 30V, 1mV, 80nA, General Purpose, SOIC-8, SMD, Adhesive Mount, 6.2mm × 5.3mm × 1.95mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:General Purpose; Gain Bandwidth -3db:1MHz; Slew Rate:0.5V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.