Texas Instruments MAX3223EIPW

3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85
$ 1.864
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3223EIPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.33%

CAD Models

Download Texas Instruments MAX3223EIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.864
$ 9.055
$ 9.055
Stock
233,507
325,134
325,134
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
500 kbps
120 kbps
120 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsMAX3222ECPWR
3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70
Analog DevicesADM3222ARUZ
Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube
Texas InstrumentsMAX3223ECPW
IC, RS-232 TRANSCEIVER, 5V, TSSOP-20; DE; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsMAX3223ECPWR
3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70
Analog DevicesADM3222ARUZ-REEL7
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R / IC TXRX RS-232 3.3V W/SD 20TSSOP
Analog DevicesADM3222ARUZ-REEL
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments MAX3223EIPW provided by its distributors.

3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85
RS-232 Interface ICs 3-5V MultiCh Line Driver/Receiver
Dual Transmitter/Receiver, RS-232, 20-Pin TSSOP, Tube
RS-232 TRANSCEIVER, 5V, TSSOP-20
IC TRANSCEIVER FULL 2/2 20TSSOP
3TO5.5V MULTICHANNEL RS232 LINE DRV/RCV<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.