Texas Instruments MAX222IN

5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 18-PDIP -40 to 85
$ 1.074

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX222IN.

Texas Instruments

Datasheet16 pages12 years ago
Datasheet16 pages15 years ago
Datasheet14 pages18 years ago

Newark

Jameco (USA)

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX222IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.074
$ 7.995
$ 7.995
Stock
158,820
859,370
859,370
Authorized Distributors
2
5
5
Case/Package
N
SOIC
SOIC
Number of Pins
18
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
200 kbps
200 kbps
200 kbps
Receiver Hysteresis
-
500 mV
500 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTRS232ECN
5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-PDIP 0 to 70
Texas InstrumentsMAX222CN
5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 18-PDIP 0 to 70
Texas InstrumentsTRS232EIN
EAR99 TRS232 Tube RS232 interface driver 5V 10mA 955.690774mg 250kbps

Descriptions

Descriptions of Texas Instruments MAX222IN provided by its distributors.

5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 18-PDIP -40 to 85
Dual Transmitter/Receiver RS-232 18-Pin PDIP Tube
RS-232 Interface ICs 5V Dual Line Driver/Receiver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.