Texas Instruments MAX211CDWG4

5-V Multichannel S-232 Line Driver/ eceiver with +/-15-kV ESD Protection 28-SOIC 0 to 70
$ 1.879

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX211CDWG4.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX211CDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.879
$ 1.29
$ 1.29
Stock
33,015
591,190
591,190
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Full Duplex
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsMAX211IDWR
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Texas InstrumentsMAX211IDW
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Analog DevicesADM241LARZ-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Analog DevicesADM211ARZ-REEL
RS-232 line driver/receiver, 5V, SOIC-16, Analog Devices
Analog DevicesADM241LJRZ-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Texas InstrumentsTRS213IDWR
EAR99 TRS213 Tape & Reel (TR) RS232 interface transceiver 5V 20mA 730.794007mg 120Kbps

Descriptions

Descriptions of Texas Instruments MAX211CDWG4 provided by its distributors.

5-V Multichannel S-232 Line Driver/ eceiver with +/-15-kV ESD Protection 28-SOIC 0 to 70
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC Tube
RS-232 Driver, Single-Ended, 5V/4.5V, 20mA, 2μs, 5.5V, 120Kbps, SOIC-28, SMD, 18mm × 7.52mm × 2.35mm
RS232 Transceiver IC; Supply Current:20mA; Supply Voltage Min:5V; Supply Voltage Max:5V; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.