Texas Instruments LT1037ACP

2.5V/μs 8MHz 1 20μV 15nA General Purpose PDIP-8 Through hole mounting
$ 2.211

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.211
$ 9.031
Stock
175,338
75,851
Authorized Distributors
2
6
Case/Package
PDIP
-
Number of Pins
-
8
Number of Circuits
1
1
Slew Rate
-
15 V/µs
Gain Bandwidth Product
-
60 MHz
Input Offset Voltage (Vos)
-
10 µV
Power Supply Rejection Ratio (PSRR)
-
110 dB
Common Mode Rejection Ratio
-
117 dB
Min Supply Voltage
-
8 V
Max Supply Voltage
-
44 V
Operating Supply Current
-
-

Descriptions

Descriptions of Texas Instruments LT1037ACP provided by its distributors.

2.5V/μs 8MHz 1 20μV 15nA General Purpose PDIP-8 Through hole mounting
OP-AMP 50 uV OFFSET-MAX 60 MHz BAND WIDTH PDIP8
Op Amp Single GP ±22V 8-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.