Texas Instruments LPV321M7/NOPB

Quad General Purpose, Low Voltage, Low Power Rail-to-Rail Output Operational Amplifiers
$ 0.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV321M7/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet29 pages11 years ago
Datasheet29 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages19 years ago

Farnell

Newark

element14 APAC

element14

Inventory History

3 month trend:
-10.41%

CAD Models

Download Texas Instruments LPV321M7/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LPV321M7/NOPB.

Related Parts

Texas InstrumentsLPV321M7X/NOPB
ROHS3Compliant EAR99 LPV321 Matte Tin (Sn) op amp amplifier circuit 2mm 0.06muA 7mV 152kHz
Texas InstrumentsLPV321M7X
Op Amp Single Micropower Amplifier R-R O/P 5V 5-Pin SC-70 T/R
Texas InstrumentsLPV321DCKR
OP Amp Single GP R-R O/P 5V 5-Pin SC-70 T/R
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp -40deg C to +85deg C
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
Operational Amplifier, Low Power, Rail to Rail I/O, CMOS Op-Amp

Descriptions

Descriptions of Texas Instruments LPV321M7/NOPB provided by its distributors.

Quad General Purpose, Low Voltage, Low Power Rail-to-Rail Output Operational Amplifiers
Single, 5-V, 152-kHz, low quiescent current (9-μA), RRO operational amplifier 5-SC70 -40 to 85
Op Amp Single Micropower Amplifier R-R O/P 5V 5-Pin SC-70 T/R
Operational Amplifier (Op-Amp) IC; No. o
IC, OP-AMP, 152KHZ, 0.1V/ us, SC-70-5; O; IC, OP-AMP, 152KHZ, 0.1V/ us, SC-70-5; Op Amp Type:General Purpose; No. of Amplifiers:1; Bandwidth:152kHz; Slew Rate:0.1V/µs; Supply Voltage Range:2.7V to 5V; Amplifier Case Style:SC-70; No. of Pins:5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPV321M7 NOPB
  • LPV321M7-NOPB
  • LPV321M7/NOPB .
  • LPV321M7NOPB