Texas Instruments LP8755KMX/NOPB

Multi-phase 6-Core Step-Down Converter 49-DSBGA -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP8755KMX/NOPB.

Texas Instruments

Datasheet55 pages11 years ago
Datasheet48 pages12 years ago

Related Parts

Texas InstrumentsLP8755KME/NOPB
Multi-phase 6-Core Step-Down Converter 49-DSBGA -40 to 85
Texas InstrumentsLP875484YFQR
Multiphase 6-Core Step-Down Converter 49-DSBGA -40 to 85
Analog DevicesMAX17094ETM+
MAX17094 Tray NOT SPECIFIED Obsolete DC to DC switching regulator 14V 6mm 2A Switch 450kHz~1.2MHz
Texas InstrumentsTPS2363PFB
Hot Swap Controller 2-CH 13.2V/3.6V N-Channel/P-Channel Positive Voltage 48-Pin TQFP Tray
Analog DevicesMAX17094ETM+T
Boost Regulator 48-Pin TQFN EP T/R

Descriptions

Descriptions of Texas Instruments LP8755KMX/NOPB provided by its distributors.

Multi-phase 6-Core Step-Down Converter 49-DSBGA -40 to 85
IC REG BUCK PROG 15A HEX 49DSBGA
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 49; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP8755KMXNOPB