Texas Instruments LP8727TMX-B/NOPB

Micro - Mini USB Interface with Integrated 28V Linear Charger 25-DSBGA -40 to 85
$ 1.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP8727TMX-B/NOPB.

Texas Instruments

Datasheet33 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet35 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP8727TMX-B/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.209
$ 1.464
Stock
30,219,735
175,513
Authorized Distributors
4
4
Case/Package
-
-
Mount
-
Surface Mount
Number of Pins
25
25
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
USB
USB
Data Rate
-
-
Number of Ports
-
-
Max Supply Voltage
7 V
7 V
Min Supply Voltage
3.5 V
3.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments LP8727TMX-B/NOPB provided by its distributors.

Micro - Mini USB Interface with Integrated 28V Linear Charger 25-DSBGA -40 to 85
USB Switch ICs Micro - Mini USB IF Intg 28V Linear Chgr
IC USB MICRO/MINI CHRGR 25DSBGA
IC INTFACE SPECIALIZED 25DSBGA
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 25; Package Code: VFBGA; Package Shape: SQUARE; Surface Mount: YES;
INTERGRATED POWER, PROCESSOR IC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP8727TMX-BNOPB