Texas Instruments LP5912-3.3DRVT

500mA 40dB@(100kHz) Fixed 3.3V Positive 6.5V DFN-6(2x2) Linear Voltage Regulators (LDO) ROHS
$ 0.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5912-3.3DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet6 pages10 years ago
Technical Drawing2 pages15 years ago

Farnell

element14 APAC

Augswan

LCSC

Inventory History

3 month trend:
-10.18%

CAD Models

Download Texas Instruments LP5912-3.3DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.835
$ 0.604
Stock
865,748
704,014
Authorized Distributors
4
1
Polarity
-
-
Output Type
Fixed
-
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
3.3 V
3.3 V
Output Current
500 mA
500 mA
Dropout Voltage
950 mV
950 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
6
6
Min Input Voltage
-
-
Max Input Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP38692SD-1.8/NOPB
LDO Voltage Regulators 1-A, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsLP38690SD-1.8/NOPB
1-A, 10-V, low-dropout voltage regulator 6-WSON -40 to 125
Texas InstrumentsLP38690SD-1.8
1-A, 10-V, low-dropout voltage regulator 6-WSON -40 to 125
LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: Adj
Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 3.3 V
STMicroelectronicsLD29300P2MTR
LDO Regulator Pos 3A 6-Pin(5+Tab) P2PAK/A T/R - Tape and Reel (Alt: LD29300P2MTR)

Descriptions

Descriptions of Texas Instruments LP5912-3.3DRVT provided by its distributors.

500mA 40dB@(100kHz) Fixed 3.3V Positive 6.5V DFN-6(2x2) Linear Voltage Regulators (LDO) ROHS
LP5912 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 950mV 800mum 500mA -40C~125C TJ
LDO Regulator Fixed 1Ch 500mA 3.3V 1.6V 3.3V 6.5V 80dB~40dB(100Hz~100kHz) 55μA Positive 180mV@500mA 0.0022%/mA(Typ) 0.8(Typ) WSON-6 SMD, Adhesive Mount 800μm H
Linear Volt Reg, Fixed, 3.3V, 0.5A, Wson; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:1.6V; Input Voltage Max:6.5V; Product Range:-; Output Current:500Ma; Outputrohs Compliant: Yes |TEXAS INSTRUMENTS LP5912-3.3DRVT
LINEAR VOLT REG, FIXED, 3.3V, 0.5A, WSON; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 1.6V; Input Voltage Max: 6.5V; Product Range: -; Output Current: 500mA; Output Type: Fixed; Linear Regulator Case Style: WSON; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Output Voltage Nom.: 3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5912-3.3DRVT .