Texas Instruments LP5560TMX/NOPB

programmable single LED driver with simple single wire control and small solution size 4-DSBGA -30 to 85
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5560TMX/NOPB.

Texas Instruments

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+36.88%

CAD Models

Download Texas Instruments LP5560TMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.281
$ 0.599
Stock
269,299
499,428
Authorized Distributors
2
5
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
4
4
Number of Outputs
1
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-30 °C
-30 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP5560TMX/NOPB.

Descriptions

Descriptions of Texas Instruments LP5560TMX/NOPB provided by its distributors.

programmable single LED driver with simple single wire control and small solution size 4-DSBGA -30 to 85
5.5V Single-Wire 19.5mA 2.7V DSBGA-4 Wire Mount, SMD, Adhesive Mount, 470μm H
LED Driver 1 Segment 4-Pin DSBGA T/R
LED DRVR 1Segment 3.3V/5V 4-Pin Micro SMD T/R
IC LED DRIVER LINEAR DIM 4DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5560TMXNOPB