Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP5521YQ/NOPB

Tape & Reel (TR) LP5521 Switched Capacitor (Charge Pump) I2C led driver 5mm 25.5mA 5.5V 1.25MHz
$ 1.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5521YQ/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Technical Drawing5 pages9 years ago
Datasheet48 pages12 years ago
Datasheet44 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet41 pages14 years ago

Upverter

element14

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.48%

CAD Models

Download Texas Instruments LP5521YQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP5521YQ/NOPB.

Related Parts

Texas InstrumentsTPS68402A0RHFR
Multifunction 3-Channel LED Driver 24-VQFN -30 to 85
Texas InstrumentsLP5521TM/NOPB
Tape & Reel (TR) LP5521 Switched Capacitor (Charge Pump) I2C led driver 0m 25.5mA 5.5V 1.25MHz
Texas InstrumentsLP5521TMX/NOPB
Tape & Reel (TR) LP5521 Switched Capacitor (Charge Pump) I2C led driver 0m 25.5mA 5.5V 1.25MHz

Descriptions

Descriptions of Texas Instruments LP5521YQ/NOPB provided by its distributors.

Tape & Reel (TR) LP5521 Switched Capacitor (Charge Pump) I2C led driver 5mm 25.5mA 5.5V 1.25MHz
3 channel RGB/White LED driver with internal program memory and integrated charge pump 24-WQFN -30 to 85
LED Driver 3 Segment 1500uA Supply Current 24-Pin WQFN EP T/R
LED Driver IC; Device Type:LED; LED Display Type:Bar / Discrete Segment; Display Interface:7-segment numeric LED digits, bar graph, or discrete LEDs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5521YQNOPB