Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP3997MM-3.3/NOPB

250-mA, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3997MM-3.3/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

Augswan

Farnell

Jameco (USA)

Inventory History

3 month trend:
-38.92%

CAD Models

Download Texas Instruments LP3997MM-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLP3982IMM-1.8/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 85
Texas InstrumentsLP3982IMM-3.0/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 85
Texas InstrumentsLP3982IMM-ADJ/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments LP3997MM-3.3/NOPB provided by its distributors.

250-mA, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
LP3997 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 140mV 1.07mm 250mA -40C~85C
Fixed Regulator 39dB~61dB(1kHz~10kHz) 100μA Positive 250mA 1-Ch 3.3V 2V 3.3V 6V 400mV@250mA 20μV/mA 0.02% VSSOP-8 SMD Adhesive Mount 1.1mm H
Linear Voltage Regulator IC; Voltage Regulator Type:Fixed Positive Linear; Input Voltage Primary Max:6V; Output Voltage Max:3.3V; Output Current Max:250mA; Dropout Voltage, Vdo:0.14V; Voltage Tolerance ±:0.015%; No. of Outputs:1 ;RoHS Compliant: Yes
LDO REG; Voltage Regulator Type:Fixed Positive; Voltage, Input Max:6V; Voltage, Output Max:3.3V; Max Output Current:250mA; Voltage, Dropout:140mV; Percentage Accuracy:1.5%; No. of Outputs:1; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Termination Type:SMD; Case Style:Mini SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:3997

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3997MM-3.3-NOPB
  • LP3997MM-3.3NOPB
  • LP3997MM3.3/NOPB