Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP3964ES-3.3/NOPB

800-mA, low-dropout voltage regulator with enable & sense 5-DDPAK/TO-263 -40 to 125
$ 2.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3964ES-3.3/NOPB.

element14 APAC

Datasheet35 pages11 years ago
Datasheet31 pages10 years ago

Texas Instruments

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+12.25%

CAD Models

Download Texas Instruments LP3964ES-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLP3961ES-1.8/NOPB
800-mA, high-accuracy, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3871ES-1.8/NOPB
800-mA, 7-V, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3874ES-3.3/NOPB
800-mA, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LP3964ES-3.3/NOPB provided by its distributors.

800-mA, low-dropout voltage regulator with enable & sense 5-DDPAK/TO-263 -40 to 125
LP3964 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 350mV 4.83mm 800mA -40C~125C
V REG ULTRA-LDO +3.3V, SMD, 3964; Type de sortie: Fixe; Tension, entrée min.: 2.5V; Tension, entrée max..: 7V; Tension de sortie fixe Nom.: 3.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3964ES-3.3/NOPB .
  • LP3964ES-3.3NOPB
  • LP3964ES3.3/NOPB