Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP3962EMP-2.5/NOPB

1.5-A, high-accuracy, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3962EMP-2.5/NOPB.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet24 pages14 years ago

Future Electronics

Farnell

Newark

Augswan

Inventory History

3 month trend:
+14.77%

CAD Models

Download Texas Instruments LP3962EMP-2.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLP3965EMP-2.5/NOPB
1.5-A, low-dropout voltage regulator with sense & enable 5-SOT-223 -40 to 125
Texas InstrumentsLP3872EMP-2.5/NOPB
1.5-A, low-dropout voltage regulator with power good & enable 5-SOT-223 -40 to 125
Texas InstrumentsLP3872EMP-5.0/NOPB
1.5-A, low-dropout voltage regulator with power good & enable 5-SOT-223 -40 to 125

Descriptions

Descriptions of Texas Instruments LP3962EMP-2.5/NOPB provided by its distributors.

1.5-A, high-accuracy, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Texas Instruments LDO Regulator, 2.5V Out, 1.5A Max, Single, SOT-223, SMD, 5+Tab Pins
LP3962 Cut Tape (CT) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 380mV 1.8mm 1.5A -40C~125C
IC, REG, LDO, 2.5V, 1.5A, SOT223; Primary Input Voltage:7V; Output Voltage Fixed:2.5V; Dropout Voltage Vdo:380mV; No. of Pins:5; Output Current:1.5A; Voltage Regulator Case Style:SOT-223; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:1.5%; Input Voltage Max:7V; Input Voltage Min:2.5V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1.5A; Output Voltage:2.5V; Output Voltage Max:2.5V; Package / Case:SOT223; Supply Voltage Max:7V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Regulator Type:Fixed
The LP3962/LP3965 series of fast ultra low-dropout linear regulators operate from a +2.5V to +7.0V input supply. Wide range of preset output voltage options are available. These ultra low dropout linear regulators respond very fast to step changes in load which makes them suitable for low voltage microprocessor applications. The LP3962/LP3965 are developed on a CMOS process which allows low quiescent current operation independent of output load current. This CMOS process also allows the LP3962/LP3965 to operate under extremely low dropout conditions. Dropout Voltage: Ultra low dropout voltage; typically 38mV at 150mA load current and 380mV at 1.5A load current. Ground Pin Current: Typically 5 Ma at 1.5A load current. Shutdown Mode: Typically 15uA quiescent current when the shutdown pin is pulled low. Error Flag: Error flag goes low when the output voltage drops 10% below nominal value (for LP3962). SENSE: Sense pin improves regulation at remote loads. (For LP3965) Precision Output Voltage: Multiple output voltage options are available ranging from 1.2V to 5.0V and adjustable (LP3965), with a guaranteed accuracy of +-1.5% at room temperature, and +-3.0% over all conditions (varying line, load, and temperature).

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3962EMP-2.5 NOPB
  • LP3962EMP-2.5/NOPB .
  • LP3962EMP-2.5NOPB
  • LP3962EMP2.5/NOPB