Texas Instruments LP3923TLX-VC/NOPB

Cellular Phone Power Management IC (PMIC) 30-DSBGA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3923TLX-VC/NOPB.

Texas Instruments

Datasheet37 pages13 years ago
Datasheet37 pages13 years ago
Datasheet34 pages14 years ago

CAD Models

Download Texas Instruments LP3923TLX-VC/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.418
Stock
134,309
368,052
Authorized Distributors
0
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
-
Output Current
100 mA
100 mA
Polarity
-
-
Case/Package
SMD/SMT
-
Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
Operating Supply Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Descriptions

Descriptions of Texas Instruments LP3923TLX-VC/NOPB provided by its distributors.

Cellular Phone Power Management IC (PMIC) 30-DSBGA
Battery Charger Li-Ion 100mA 30-Pin Micro SMD T/R
IC REG LINEAR 1.5V 300MA 4DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3923TLX-VCNOPB