Texas Instruments LP3923TL-VB/NOPB

Cellular Phone Power Management IC (PMIC) 30-DSBGA -40 to 125
$ 1.433
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3923TL-VB/NOPB.

Texas Instruments

Datasheet37 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet34 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP3923TL-VB/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.433
$ 0.804
Stock
323,299
1,427,571
Authorized Distributors
3
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
-
Output Current
100 mA
100 mA
Polarity
-
-
Case/Package
-
-
Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
Operating Supply Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 22 hours ago)

Descriptions

Descriptions of Texas Instruments LP3923TL-VB/NOPB provided by its distributors.

Cellular Phone Power Management IC (PMIC) 30-DSBGA -40 to 125
3V 5.5V Lithium ion batteries DSBGA-30 SMD mount,glue mount 410μm(height)
Power Management Unit 3V to 5.5V 30-Pin DSBGA T/R
Battery Charger Li-Ion 100mA 30-Pin uSMD T/R
LP3923 Tape & Reel (TR) Surface Mount Cellular CDMA Handset pmic power management device 3mm 3.6V -40C~85C 100mA
POWER SUPPLY SUPPORT CIRCUIT, AD
LP3923 CELLULAR PHONE POWER MANA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3923TL-VBNOPB