Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP3891ES-1.5/NOPB

800-mA, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
$ 2.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3891ES-1.5/NOPB.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages13 years ago
Datasheet13 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP3891ES-1.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP3891ES-1.5/NOPB.

Related Parts

Texas InstrumentsLP38841S-1.5/NOPB
800-mA, low-VIN (0.875-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38841S-1.2/NOPB
IC REG LDO 1.2V 0.8A DDPAK / LDO Regulator Pos 1.2V 0.8A 6-Pin(5+Tab) TO-263 Tube
Texas InstrumentsLP38841S-1.5
0.8A Ultra Low Dropout Linear egulators 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LP3891ES-1.5/NOPB provided by its distributors.

800-mA, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
80dB~65dB(120Hz~1kHz) 30μA positive electrode Fixed 800mA 1 1.5V 1.6V 1.5V 5.5V 400mV@ 800mA 0.04%/A(Typ) 0.01(Typ) TO-263 SMD mount 4.83mm(height)
LP3891 Tube Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 400mV 4.83mm 800mA -40C~125C
V REG LDO DR 0.8A 1.5V, TO-263-5; Voltage, input max:5.5V; Current, output max:0.8A; Voltage, dropout:0.1V; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:3891; Case style:TO-263 (D2-Pak); Pins, No. of:5; Tolerance, operating voltage +:1.5%; Voltage, input min:1.6V; Voltage, output:1.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3891ES-1.5NOPB
  • LP3891ES1.5/NOPB
  • LP3891ES1.5NOPB