Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP38859T-0.8/NOPB

3-A, low-VIN (1.15-V), high-accuracy, ultra-low-dropout voltage regulator 5-TO-220 -40 to 125
$ 3.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38859T-0.8/NOPB.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago

Arrow Electronics

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP38859T-0.8/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38859T-0.8/NOPB.

Related Parts

IC REG LINEAR 5V 3A TO220-5 Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5
Texas InstrumentsLP38513T-1.8/NOPB
3-A, ultra-low-dropout voltage regulator with power good & enable for 1.8 V 5-TO-220 -40 to 125
Texas InstrumentsLP38843T-0.8
3A Fast-Response Ultra Low Dropout Linear Regulators 5-TO-220 -40 to 125
Texas InstrumentsTPS75725KC
3-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125

Descriptions

Descriptions of Texas Instruments LP38859T-0.8/NOPB provided by its distributors.

3-A, low-VIN (1.15-V), high-accuracy, ultra-low-dropout voltage regulator 5-TO-220 -40 to 125
IC REG LINEAR 0.8V 3A TO220-5 Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5
LP38859 Tube Through Hole Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 450mV 4.7mm 3A -40C~125C
80dB~65dB(120Hz~1kHz) 8.5mA positive electrode Fixed 3A 1 800mV 1.15V 800mV 5.5V 450mV@ 3A 0.2%/A(Typ) 0.04(Typ) TO-220-5 Through hole mounting 10.16mm*4.57mm*8.64mm
V REG LDO DR 3.0A 0.8V, TO-220-5; Voltage, input max:5.5V; Current, output max:3A; Voltage, dropout:0.35V; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:38859; Case style:TO-220; Pins, No. of:5; Tolerance, operating voltage +:3%; Voltage, input min:1.15V; Voltage, output:0.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38859T-0.8NOPB
  • LP38859T0.8/NOPB